Nuevos Módulos GNSS / GPS

Quectel LS550G (00) GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations. These modules feature System-in-Package (SIP) technology, which significantly reduces module size, achieving an ultracompact form factor of 5mm x 5mm x 1.05mm. The LS550G (00) GNSS modules with ultracompact SIP design offer lower signal attenuation, reduced interference, and improved resistance to shock, moisture, and corrosion. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially in dense urban canyons.
-
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.6/23/2026 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.6/23/2026 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.6/10/2026 -
u-blox Módulo GNSS de dirección de alta precisión ZED-X20DDesigned for dual-antenna applications requiring RTK positioning and precise heading information.4/6/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.3/31/2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.3/24/2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.2/3/2026 -
DFRobot GNSS-RTK High Precision Positioning KitEngineered to deliver 5cm + 1ppm centimeter-level accuracy over a 15km to 20km operational range.2/2/2026 -
Telit Cinterion SL871K2 GNSS ModuleFeatures multiconstellation, single-frequency receivers for optimal coverage and performance.1/12/2026 -
M5Stack GPS Module v2.1 with AntennaHigh-performance GNSS global positioning for accurate and reliable satellite positioning services.12/26/2025 -
u-blox ZED-F20P Multi-Band High-Precision GNSS ModuleDelivers robust GNSS performance for fast-scaling robotic applications.10/1/2025 -
M5Stack A134-V2 ATOMIC GPS Base v2.0Incorporates a high-performance AT6668 chip with built-in MAX2659 LNA and ceramic antenna.9/4/2025 -
u-blox ZED-X20P All-Band High Precision GNSS ModulesIntegrated all-band GNSS with signal modernization and innovative positioning algorithms.6/24/2025 -
Quectel LC76G Compact GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS.1/9/2025 -
Quectel LC29H Dual-Band Multi-Constellation GNSS ModulesSupport concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, and QZSS.1/9/2025 -
ArduSimple Micro u-blox ZED-X20P RTK BoardsOffers SMA and uFL RF connector options with a through-hole form factor for easy integration.1/7/2025 -
M5Stack U190 Unit-GPS SMAGNSS global positioning and navigation unit that integrates the ATGM336H navigation module.12/30/2024 -
M5Stack U032-V11 GPS Unit v1.1GNSS global positioning navigation unit that integrates the AT6668 CASIC navigation chip.12/27/2024 -
Quectel LG290P High Precision GNSS ModuleSupports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.9/30/2024 -
u-blox Módulo GNSS de precisión estándar MAX-F10SBuilt on the F10 dual-band GNSS technology using L1/L5 band signals.9/27/2024 -
Lantronix PNT Series GNSS ModulesFeature the Teseo III receiver from ST Microelectronics.1/25/2024 -
M5Stack M135 GNSS ModuleFeatures the NEO-M9N-00B GPS module and is compatible with multiple satellite positioning systems.12/22/2023 -
u-blox Módulo GNSS de alta precisión NEO-F9PSupports precise navigation and automation of moving industrial machinery.11/10/2023 -
u-blox LEA-M8T GNSS Timing ModulesProvide optimized accuracy and availability with survey-in and single-satellite timing.10/12/2023 -
u-blox Receptor de datos de corrección L6 QZSS NEO-D9COfrece soporte CLASES QZSS a módulos GNSS u-blox para permitir la navegación a nivel de centímetros.8/29/2023