Nuevos Módulos de administración de energía

Silvertel Ag59FE PoE Configurable PD Controller Module features a power-over-Ethernet (PoE) disable function and can be paired with a DC-DC converter for a complete PoE solution. This controller is built to extract power from a conventional twisted-pair Category 5 Ethernet cable and meets IEEE 802.3 PoE standards, as well as the 3af, 3at, and 3bt amendments. When used simultaneously with an isolated DC-DC converter, a constant-current circuit, or an enclosure, the applications can be configured as a fully compliant PD solution, providing DC voltage to the connected peripheral device. Silvertel Ag59FE PoE Configurable PD Controller Module is suitable for PoE lighting, Ethernet extenders, and media converters.
-
Silvertel Ag59FE PoE Configurable PD Controller ModuleFeatures a PoE disable function & can be paired with a DC-DC converter for a complete PoE solution.3/12/2026 -
Texas Instruments UCC33421/-Q1 DC/DC ModulesOffers integrated transformer technology that delivers 1.5W of isolated output power.3/12/2026 -
Monolithic Power Systems (MPS) MPM3812C Step-Down Switch-Mode ConvertersDelivers a continuous 1A output from a 2.3V to 5.5V input range.3/6/2026 -
Monolithic Power Systems (MPS) MPM3809 Monolithic Step-Down Switch-Mode ConverterDelivers up to 0.6A of continuous output current across a 2.3V to 5.5V input voltage range.2/17/2026 -
M5Stack INA226-1A/10A Current Voltage Power Monitor UnitsOffers high-precision voltage, current, and power measurement supporting up to 30V and 1A or 10A.11/6/2025 -
Advanced Energy Evergreen™ Vento™ FCM 33kW Shelf ModulesModular, hot-swappable design scales from kilowatts to megawatts and houses 6 x 5.5kW power modules.10/31/2025 -
Texas Instruments TPSM336xx-Q1 Buck Converter Power ModulesOffers a 0.6A, 1A, or 2A, 36V input in a flip-chip on-lead package.9/8/2025 -
Microchip Technology MCPF1412 16V, 12A Switching Buck Regulator ModuleA fully integrated point-of-load 12A power module with a 16A VIN buck converter.8/29/2025 -
Monolithic Power Systems (MPS) MPM3901 Synchronous Step-Down Power ModulesEasy-to-use, fully integrated, fixed-frequency, synchronous step-down power modules.4/25/2025 -
Texas Instruments UCC33020/UCC33020-Q1 DC/DC Power ModulesAutomotive-qualified 3kVrms DC-DC isolated power module with integrated transformer.3/24/2025 -
Monolithic Power Systems (MPS) MPM3695-20 Scalable Integrated Power ModulesAchieves up to 25A of continuous output current with excellent load/line regulation.2/28/2025 -
Texas Instruments UCC33420/UCC33420-Q1 1.5W Isolated DC/DC Modules3kVRMS isolation rating for providing efficient, isolated power to isolated circuits.2/7/2025 -
Texas Instruments TPSM82866C Step-Down MagPack™ Power ModuleIntegrated inductor, I2C interface, and 5.5V input in a compact 2.3mm x 3mm MagPack package.1/29/2025 -
Analog Devices Inc. MAXM20343/MAXM20344 Buck-Boost Power ModulesUltra-low quiescent current, non-inverting buck-boost Himalaya modules with an integrated inductor.1/15/2025 -
Texas Instruments TPSM8287A1xM DC/DC Power ModulesModules combine differential remote sensing and an I2C interface.1/6/2025 -
Monolithic Power Systems (MPS) MPM3814 Power Modules2.75V to 6V, 1A, ultra-small, and ultra-low noise power module with an integrated inductor.12/6/2024 -
Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 Solution ModuleDesigned for dual-role port (DRP) applications.11/26/2024 -
M5Stack U188 RollerCAN UnitsBrushless DC motor control kits with integrated functions for efficient motion control.11/18/2024 -
Texas Instruments TPSM8287Axx Step-Down DC-DC Power ModulesIntegrates a synchronous step-down converter, an inductor, and input capacitors to simplify designs.10/17/2024 -
Monolithic Power Systems (MPS) Módulos de potencia de 3 A duales MPM54322Combinan dos convertidores CC/CC reductores de alta eficiencia, inductores y componentes pasivos seleccionados.10/4/2024 -
Texas Instruments TLVM1440x Dual/Single Output Power ModulesA 36V input capable, DC-DC design that combines power MOSFETs, a shielded inductor, and passives.9/20/2024 -
Texas Instruments TPSM8663x Synchronous Buck Power ModulesModules offer high-efficiency, high-voltage input, and ease-of-use.8/26/2024 -
Monolithic Power Systems (MPS) MPM54313 16V Triple 3A Power ModulesFully integrated power modules with three 3A outputs with an I2C interface.8/22/2024 -
Monolithic Power Systems (MPS) Módulos de potencia de salida de 5 A Quad de 16 V MPM54524Solución de potencia completa disponible en un paquete compacto ECLGA-51 (8 mm x 8 mm x 2.9 mm).8/12/2024 -
Analog Devices Inc. TMCM-2611-AGV BLDC ModuleDual-axis servo drive platform for 3-phase BLDC motors running with up to 14ARMS at 48V.8/9/2024 -