Nuevos Conectores Espec. Circular MIL

Amphenol LTD WaSP Microminiature Circular Connectors are designed for harsh environments and offer a simplified interface designed for ease of use, quick mating, and cost-effectiveness. These connectors feature a lightweight aluminum shell and locking ring, assuring minimal weight is added to applications that prioritize lightweight designs. Specifications include an IP67 protection rating, -55°C to 85°C operating temperature range, a passivation anti-corrosion layer, and 48 hours of endurance against salt spray. Amphenol WaSP Connectors are an ideal interconnect for high-volume SWaP-C applications, including Unmanned Aerial Vehicles (UAVs), drone swarm technologies, Unmanned Ground Vehicles (UGVs), and communication systems.
-
Amphenol Conectores circulares microminiatura WaSPOffers a simplified interface designed for ease of use and affordability in harsh environments.1/28/2026 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.11/4/2025 -
Amphenol Conectores RHINO GuardMeets RHINO 38999 standards, incorporates safety high-voltage interlock loop (HVIL) sprung contacts.10/21/2025 -
TE Connectivity Contactos SMPM de alta velocidad de tamaño 12Supports signal transmission up to 65GHz, enabling its use in a variety of applications.9/30/2025 -
ITT Cannon Cubiertas protectoras y tapas antipolvoCompatible with plug and receptacle connectors, broad selection of shell sizes and terminations.8/4/2025 -
TE Connectivity Conectores Wildcat para vehículos aéreos no tripulados (UAV)Smaller sizes, lower weights, and better performance for aerospace, defense, and transportation.5/12/2025 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.4/10/2025 -
Molex Conectores circulares resistentes TriMate®Available in ratcheting threaded plugs, push-pull plugs, & break-away plugs for quick dematings.3/25/2025 -
Amphenol M85049 QPL BackshellsOffer environmental protection and strain relief at the connectors' termination area.11/15/2024 -
Amphenol SV20 Size 20 D38999 RF ContactsPin-and-socket contacts compatible with MIL-DTL-38999 Series I, II, III, and IV housings.9/19/2024 -
Amphenol High-Temperature Series III ConnectorsIdeal solution for interconnects and electrical wire assemblies near high-heat sources.7/29/2024 -
Amphenol Conectores RAPTORDesigned for high voltage & high current systems found in E-flight, E-VTOL, & hybrid applications.7/29/2024 -
Amphenol D38999 Dust Cap Composite Plugs & ReceptaclesDesigned to mate with D38999 series 3 and 4 connectors.6/27/2024 -
Amphenol Conectores PCB con ajuste a presión CentaurCuentan con extremos de ojo ajustados a presión y admiten velocidades de datos de hasta 10 Gbps.5/28/2024 -
Micro-Mode SMP Blind Mate ConnectorsOperates at up to 50GHz, stainless steel adapters and couplers can be used for various cable types.5/1/2024 -
Micro-Mode SMPS Blind Mate ConnectorsCircular connectors with a gold plate, MIL-DTL-45204 finish that is Type 1, Grade C, and Class 1.5/1/2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.5/1/2024 -
Amphenol VG GasketsFeatures electrically conductive gaskets for various receptacles, including VG circular connectors.3/15/2024 -
Amphenol QPL Composite Plated EMI/RFI Braided BackshellsShielding due to the 360° contact of the braid and suitable for weight-sensitive applications.2/9/2024 -
Amphenol QPL Composite Plated Bandlock BackshellsSuitable for weight-sensitive applications and offers plated and unplated options.2/7/2024 -
Amphenol High Power 5015 ConnectorsFeatures RADSOK® and Temper-Grip technologies, provide higher current carrying capability.10/1/2023 -
Amphenol Amphe-PRB Reverse Bayonet Plastic ConnectorsEconomical and robust connectors that are ideal for outdoor use.8/30/2023 -
Amphenol Conectores M8Con terminaciones a presión y a presión con rosca, se bloquean de manera rápida y segura, y se pueden insertar sin herramientas.6/6/2023 -
Amphenol Centaur High-Bandwidth Solder Tail ConnectorsHigh-speed, high-density, ruggedized cable assemblies with multiple solder tail lengths.5/22/2023 -
Cinch Connectivity Solutions M12 K-Code Panel Mount ConnectorsDeveloped for applications requiring higher power in an M12 interface.4/28/2023 -