Nuevos Conectores automotrices

TE Connectivity's (TE) CCS1 and CCS2 HIVONEX Box-Mount High-Power Charging Inlets enable higher-power charging for trucks, buses, and other industrial and commercial vehicles. The box-mount architecture of these TE charging inlets simplifies system design and helps to ensure ruggedness and reliability. Key features include simplified assembly with direct busbar connection, rugged performance for harsh environments, high-power capability, and multiple AC charging options. THE CCS1 and CCS2 charging inlets are capable of up to 500A DC continuous charging at 1000V and optional AC charging up to 80A (one-phase) for CCS1 and 63A (three-phase) for CCS2. These TE high-power charging inlets are modular, allowing users to customize the product to specific requirements.
-
TE Connectivity Tomas de carga de alta potencia para montaje en caja CCS1 y CCS2Enables higher-power charging for trucks, buses, and other industrial and commercial vehicles.8/5/2026 -
Hirose Electric ZE05 (Hybrid) Automotive Interface ConnectorsHybrid-type connectors featuring signal contacts with 2mm pitch and power contacts with 3mm pitch.7/28/2026 -
TE Connectivity Conectores MicroBridge® FlexfoilAvailable in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.7/14/2026 -
TE Connectivity Sistema de interconexión de alto voltaje HC-STAK 25 XEProvides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.7/9/2026 -
TE Connectivity Sistema de interconexión de alto voltaje HC-STAK 35Enables higher torque, stronger acceleration, and continuous PD in high-performance EVs and HEVs.7/2/2026 -
TE Connectivity AMPSEAL 16P Sealed On-Board Diagnostics ConnectorsDelivers dependable diagnostic connectivity in harsh environments.6/15/2026 -
TE Connectivity Conectores sellados NTSEAL de 18 pines18-position connector that provides an easy-to-use solution for rugged applications.5/14/2026 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.4/10/2026 -
Molex Mini50 Sealed Panel-Mount ConnectorsOffers 33 circuits and multiple header options for greater space savings than 0.64mm connectors.3/24/2026 -
JAE Electronics MX81D High-Current Automotive ConnectorsSupports up to 25A in a compact, wire-to-board design with a terminal tab size of 2.8mm.1/16/2026 -
Aptiv SHIELDPACK® HV DCT™ 1400 SI 2-Way ConnectorsOffer a 1000VDC maximum voltage rating, 310A maximum current rating, and IP67/IP6K9K sealing.12/17/2025 -
TE Connectivity Conector sellado resistente con cabezales de 90 ° y 180 °Provides control unit connectivity in industrial and commercial transportation designs.12/8/2025 -
Hirose Electric Conectores flotantes de alto voltaje FX31 FunctionMAX™25A/pin board-to-board connectors for internal power applications.12/1/2025 -
TE Connectivity Conectores 33-Position sin selladoCost-effective, high-performance solutions for in-cabin commercial vehicle applications.11/10/2025 -
TE Connectivity Conectores HALVONEXRobust combination of products engineered to accommodate architectures of 60V (up to 100V).11/6/2025 -
TE Connectivity Conectores resistentes AMPSEALReliable, secure, and easy-to-use PCB connectivity in industrial and transportation applications.10/24/2025 -
Aptiv CTS 1.2 SensoMate™ Automotive ConnectorsSealed automotive connectors with VDA/USCAR compatibility and compact shroud options.9/16/2025 -
Amphenol ATPH 3-Position ConnectorsThermoplastic solution with environmental seals and snap-fit end caps for rear seal retention.5/5/2025 -
TE Connectivity Conectores Lance de bloqueo sellado MCON 1.2 NextGenSignificantly reduces carbon footprint, and even more so when using a biomass-balanced solution.4/22/2025 -
TE Connectivity Conectores sellados de 38 posiciones NTSEALAdds the flexibility of a 38-position option to the NTSEAL sealed connector family.3/13/2025 -
Amphenol Conectores intercambiablesSwappable connector solutions offered in two power and eight signal configurations.2/27/2025 -
Aptiv CCS1 Charge Inlet Connection SystemDesigned for EV charging inlets and eliminates the need for complex wire harness build processes.1/28/2025 -
Hirose Electric Conectores automotrices de FPC a placa ZK1Designed for environments where safety, reliability, and high heat resistance are essential.1/13/2025 -
TE Connectivity Conectores cable a cable sellados NTSEALCompact, high-density footprint in 20, 26, 36, or 48 positions & with DEUTSCH common contact system.12/27/2024 -
TE Connectivity Conectores de 26 y 36 posiciones NTSEALFeatures a compact design and enables seamless mating operations due to the integrated lever.12/27/2024 -