Nuevos Sensores de movimiento y posición montados en placa

iC-Haus iC-SM2L AMR Linear Position Sensor is designed for use with magnetic scales featuring a 2mm N/S pole pitch. This sensor operates on the Anisotropic Magneto Resistance (AMR) effect. The AMR linear position sensor is resistant to strong magnetic fields and remains unaffected by external homogeneous magnetic fields. This sensor features high interpolation due to a sine signal with few harmonics and low saturation field strength. The AMR linear position sensor is available in a small SMT-capable package. Typical applications include linear position sensing, length measuring systems, and off-axis hollow shaft rotary encoders.
-
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.4/23/2026 -
Infineon Technologies AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.4/21/2026 -
Renesas Electronics RAA2P452x Automotive Inductive Position SensorsMagnet-free sensors that can be used for absolute rotary, linear, or arc position sensing.3/9/2026 -
Melexis MLX90382 Magnetic Position Sensor ICsCan calculate both the absolute and incremental position of any rotating magnet.12/23/2025 -
iC-Haus iC-PZ High-Resolution Reflective Absolute EncodersProvide a high-resolution single-chip absolute linear or rotary encoder solution.12/9/2025 -
MEAN WELL DLS-2 DALI-2 PIR Motion SensorsUtilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.11/18/2025 -
Renesas Electronics RAA2P3200 Low-Latency Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.10/29/2025 -
Renesas Electronics RAA2P4200 Low-Speed Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.10/29/2025 -
Renesas Electronics RAA2P3226 Dual-Channel Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.10/29/2025 -
Panasonic Sensores PaPIR PLUSCombines easy integration, high reliability, and environmentally friendly materials.10/21/2025 -
Infineon Technologies XENSIV TLE480x Inductive Position SensorsEnable high-accuracy torque and angle measurements on a single device.10/15/2025 -
Infineon Technologies TLE4802 XENSIV™ Inductive Position SensorInductive sensor IC designed for angular position sensing in the automotive field.6/3/2025 -
Infineon Technologies XENSIV™ TLE4960x Magnetic SwitchesThese devices measure the magnetic field orthogonal to the PCB direction in the Z direction.5/30/2025 -
Melexis 2-,3-, & 4-Wheeler Light Electric VehiclesProviding solutions from battery management to drive train efficiency and personalization.9/17/2024 -
Amphenol MSX-360 Miniature Joystick Position SensorsFull 360° range, 12-bit resolution for smooth response, and long-lasting durability.6/24/2024 -
Melexis CI de sensores de posición magnéticos Triaxis® MLX90427CI de sensores de posición con calificación Triaxis® AEC-Q100 con una interfaz serial de alta velocidad.6/4/2024 -
Alps Alpine Rotary Type RDC50 Resistive Position SensorHigh precision and high heat resistance in a compact package suitable for reflow mounting methods.5/31/2024 -
Syntiant V2S200D Multimode Digital Vibration SensorsMiniature, high-performance, low-power, digital V2S with a single-bit PDM output.2/20/2024 -
LPRS (Low Power Radio Solutions) Q-EBT320 Piezo Bimorph Vibration SensorSelf-sustaining vibration sensor that uses multiple cantilever-type piezoelectric bimorphs.2/1/2024 -
Melexis MLX90513 Automotive Inductive Position SensorEngineered for absolute rotary & linear motion/position sensing in automotive & industrial apps.11/24/2023 -
Melexis MLX90423 Triaxis® Magnetic 3D Position SensorsDesigned for use in cost-sensitive automotive applications and industrial implementations.11/10/2023 -
Syntiant V2S200D Digital Voice Vibration SensorHigh bandwidth, low-power specialized sensor that improves voice call quality in noisy environments.11/6/2023 -
Texas Instruments LDC5072-Q1 Inductive Position Sensor Front EndAnalog front-end for contactless, inductive position sensors in automotive/industrial applications.11/2/2023 -
TT Electronics Sensores de posición giratorios PHS11RCuentan con un ciclo de vida mínimo de 1 millón de ciclos, rango de resistencia 1 KΩ aΩ 100 K y ángulo de rotación de 360°.10/23/2023 -
Spectra Symbol SpectraFlex™Lighter with higher repeatability and exceptionally low signal drift.9/13/2023 -