New Power Switch ICs - Power Distribution

STMicroelectronics IPS1270H Single-Channel High-Side Switch is a monolithic device made by using STMicroelectronics™ VIPower™ M0-3 technology, intended for driving any load with one side connected to ground. The active VCC pin voltage clamp protects the device against low-energy spikes. Active current limitation, combined with automatic restart and thermal shutdown, protects the device against overload.
-
STMicroelectronics IPS1270H Single-Channel High-Side SwitchMonolithic device intended for driving any load with one side connected to ground.8/19/2026 -
Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load SwitchThe device includes an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation.8/10/2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.8/4/2026 -
Infineon Technologies SPOC™ Wire Guard Power Switch ICFeatures a 24‑bit SPI interface with CRC and driving loads up to a nominal current of 34.5A.7/27/2026 -
Diodes Incorporated AP22975AQ Power Switch ICsSingle-channel 6V/6A low RON load switches with adjustable soft-start.6/10/2026 -
Nexperia NPS3005A Single Channel Load SwitchesOperates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.6/9/2026 -
Infineon Technologies PROFET™ + 48V Automotive Smart High-Side SwitchesOffer comprehensive protection functions, current sense diagnosis, and 1/2/4-channels.5/26/2026 -
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.4/22/2026 -
iC-Haus iC-DN Low-Side SwitchMonolithic lowside switch for ohmic, inductive, and capacitive loads.4/14/2026 -
iC-Haus iC-DP High-Side SwitchDesigned for a wide input voltage range of 4V to 36V and a 200mA minimum output current.4/14/2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.3/3/2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.1/23/2026 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.12/18/2025 -
STMicroelectronics IPS1050L M0T5 VIPower SwitchOffers a monolithic architecture in an assembled QFN-32L (6x6) package.10/8/2025 -
Texas Instruments TPS22991I Load Switch ICsFeatures a small, low RON, single-channel load switch with controlled slew rate.10/6/2025 -
Infineon Technologies PROFET™ Wire Guard Auto Smart SwitchesCombine I²t wire protection and low-power IDLE mode.9/30/2025 -
Diodes Incorporated AP22950 USB PD VBUS Sink Path Power SwitchFeatures a low 30mΩ on-resistance and operates from 2.5V to 22.5V VBUS input voltage.9/22/2025 -
Texas Instruments TPSI31P1-Q1 Active Pre-Charge ControllerThe device is designed to be used as an alternative to traditional passive pre-charge architectures.9/12/2025 -
onsemi FPF2890 22V/5.5A Protection SwitchesFeatures 5.5A continuous and 15A surge current for 10ms at 2% power switch.9/9/2025 -
ROHM Semiconductor BV1HBx Automotive High Side SwitchesIntegrate an overcurrent load protection and a dual temperature shutdown mechanism.8/4/2025 -
Texas Instruments TPS2HCS08-Q1 Dual Channel Smart High-Side SwitchThis device is intended for power distribution and actuator drive applications.7/17/2025 -
Texas Instruments TPS1212-Q1 Automotive High-Side Switch ControllersPart of a family of low IQ smart high-side drivers with protection and diagnostics.7/17/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.7/11/2025 -
Diodes Incorporated AP74502Q/AP74502HQ ControllersAEC-Q100 qualified, low reverse battery polarity, and overvoltage protection controllers.7/9/2025 -
Nexperia NPS3005 Single Channel Load SwitchesThe device has an adjustable soft start and a 6A continuous current-rated N-channel MOSFET.7/1/2025 -