Nuevos Amplificadores de audio

Diodes Incorporated PAM2011Q 3W Mono Audio Amplifier is a filter-free 3W Class-D audio amplifier that delivers excellent sound quality, high efficiency, and ultra-low power consumption. This amplifier features up to 94% efficiency and a low quiescent current of 1.8mA, extending battery life and making it ideal for portable applications. The PAM2011Q is integrated with a de-pop circuit that ensures pop-free operation during both power-up and shutdown. This audio amplifier includes comprehensive fault protection, including short-circuit and thermal protection for long-term reliability. The PAM2011Q audio amplifier is available in V-DFN2020-8/SWP (Type UXC) package. Typical applications include automotive emergency call (e-call at T-box), instrument clusters, driver notifications, and dashboard cameras.
-
Diodes Incorporated PAM2011Q 3W Mono Audio AmplifierDelivers excellent sound quality, high efficiency, and ultra-low power consumption.1/1/2026 -
Diodes Incorporated PAMS5826 Digital Input Class-D Audio AmplifierA fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs.11/14/2025 -
Analog Devices Inc. MAX98366 15V Plug-and-Play Class-D AmplifiersDelivers Class-AB audio quality with the efficiency of Class-D technology.11/3/2025 -
Texas Instruments TAS5802 2×22W Class-D Audio AmplifierOperates with various control methods, power supply configurations, and audio I/O arrangements.9/30/2025 -
Analog Devices Inc. MAX98415A/MAX98425A Stereo Class-D AmplifiersHigh-efficiency, stereo Class-D speaker amplifier with industry-leading quiescent power features.9/3/2025 -
Texas Instruments TAS5830 65W Stereo Class-D AmplifierA closed-loop Class-D amplifier with an integrated audio processor and up to 192kHz audio support.8/28/2025 -
Texas Instruments TAS6754-Q1 Class-D Audio AmplifierClass-D audio amplifier that implements 1L Modulation, only requiring one inductor per BTL channel.5/23/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
Texas Instruments TAS6511-Q1 Digital-Input Class-D Audio AmplifierIt supports 2MHz switching frequency, enabling a cost- and size-optimized audio amplifier design.3/11/2025 -
Texas Instruments TAS5815 Stereo Class-D Audio AmplifierA high-efficiency digital input Class-D audio amplifier with an integrated audio processor.3/11/2025 -
STMicroelectronics HFDAx0D Class-D Automotive Audio AmplifiersHigh-performance 4-channel Class-D amplifiers designed for modern infotainment and cockpit systems.1/1/2025 -
Texas Instruments TAS6684-Q1 Digital-Input Class-D Audio AmplifierThis device delivers maximum output power and high-fidelity audio in high and low-impedance loads.12/13/2024 -
Nisshinbo NA1150 Audio Switching AmplifierDrives a loudspeaker with a pulse width modulated audio signal from the microcomputer.11/5/2024 -
Analog Devices Inc. MAX98380 Digital Input Class-D AmplifierUses a triple charge pump-based boost converter supplying up to 4.85W at 1% THD+N into an 8Ω load.11/4/2024 -
Texas Instruments TAS2574 Digital-Input Class-D Audio AmplifierThe device includes an integrated Boost for higher power delivery in battery-operated systems.9/20/2024 -
Diodes Incorporated PAM8019E 4W Stereo Class-D Audio AmplifiersDesigned for driving bridged-tied speakers.9/18/2024 -
STMicroelectronics HFA80A Class-D BTL Audio AmplifierAudio amplifier with advanced diagnostics, high PWM switching frequency, and high-resolution audio.9/2/2024 -
Monolithic Power Systems (MPS) MPQ7795 Audio AmplifiersAEC-Q100 qualified, 2.2MHz, low-EMI, 24.5W, mono BTL Class-D audio amplifier with I2C diagnostics.3/26/2024 -
Monolithic Power Systems (MPS) AX5689 Digital-Input Class-D Audio ControllersOffer 4-channel bridge-tied load (BTL) or 2-channel parallel bridge-tied load (PBTL) configurations.2/2/2024 -
Monolithic Power Systems (MPS) AX5688 Digital-Input Class-D Audio ControllersOffers 2-channel BTL or 1-channel PBTL operation with digital inputs and low-latency ADCs.2/2/2024 -
Texas Instruments TAS6424R-Q1 Digital-Input Class-D Audio AmplifierImplements a 2.1MHz PWM switching frequency, enabling a cost-optimized device in a tiny PCB size.1/4/2024 -
Analog Devices Inc. Amplificadores clase D de entrada digital MAX9838xCuentan con retroalimentación IV integrada y protección contra la caída de voltaje en un pequeño paquete WLP de 2.93 mm de2 y 16 pines.7/7/2023 -
Analog Devices Inc. MAX98363 SoundWire® Class D AmplifiersFeatures industry-leading Class AB audio performance with Class D efficiency.3/31/2023 -
Diodes Incorporated PAM8906 Piezo Sounder DriversOffers a built-in boost converter capable of driving a piezo sounder with up to 36VPP output.3/21/2023 -
Texas Instruments TAS2781 Class-D AmplifierOptimized with real-time integrated speaker protection and audio processing.3/15/2023 -