Nuevos Controladores de voltaje intercambiables en caliente

Texas Instruments TPS1689x 20A Stackable eFuse is an integrated high-current power management and circuit protection solution in a small package. The device uses very few external components to provide multiple protection modes and is a robust defense against short circuits, overloads, and excessive inrush current. The integrated PMBus interface enables a host controller to control, monitor, and configure the system in real time. Key system parameters can be read back for remote telemetry. Various coefficients and protection/warning thresholds can be stored in non-volatile configuration memory or configured through PMBus. An integrated, accurate, and fast sense-analog load-current monitor enables advanced dynamic platform power management and predictive maintenance, such as Intel PSYS and PROCHOT, to optimize server and datacenter performance. The Blackbox fault recording feature helps debug field failures/returns. For higher current support, Texas Instruments TPS1689x can be connected in parallel with TPS1685x. The devices are characterized for operation over a junction temperature range of –40°C to +125°C.
-
Texas Instruments TPS1689x 20A Stackable eFuseAn integrated high-current power management and circuit protection solution in a small package.5/11/2026 -
Analog Devices Inc. ADM1273 High-Voltage Positive Hot-Swap ControllersDesigned to manage the safe insertion and removal of circuit boards in live backplanes.11/27/2025 -
Toshiba TCKE6 Single-Input Single-Output (SISO) eFuse ICsWithstand 40V maximum input and offer overcurrent protection from 0.35A to 2.4A.9/1/2025 -
Texas Instruments TPS1685 Stackable Integrated Hotswap eFusesIntegrated high-current circuit protection and PMIC devices with accurate and fast current monitor.7/10/2025 -
Richtek RT198x Ideal Diode Protection SwitchesOffer an ideal diode reverse current blocking function with low forward voltage.5/28/2025 -
Monolithic Power Systems (MPS) MP5026 Hot-Swap Intelli-Fuse SolutionsCreated to protect circuitry on its output from transients on its input.2/5/2025 -
Texas Instruments TPS25984B Stackable eFusesCan be stacked in parallel to increase the total current capacity for high-power systems.1/29/2025 -
Texas Instruments TPS7H2211 Single Channel eFuseThe device provides reverse current and overvoltage protection, and a configurable rise time.10/14/2024 -
Monolithic Power Systems (MPS) MP5056 Hot Swap Voltage ControllersDesigned to protect circuitry on its output from transients on its input.8/13/2024 -
Nexperia Diodos ideales NID5100Designed for low voltage systems that are unable to tolerate the high voltage drops.8/12/2024 -
Analog Devices Inc. ADM1281 Hot-Swap ControllersDesigned for a circuit board to be removed from or inserted into a live backplane.7/17/2024 -
Vishay SiC32309 Hot-Swap eFuse SwitchDrives up to 60A of continuous current per device in a PowerPAK MLP32-55.7/15/2024 -
Toshiba IC eFuse de 4 A TCKE9CI eFuse de alto voltaje de entrada de 23 V, de una sola entrada y una sola salida disponible en un paquete WSON8 de 0.5 mm.6/7/2024 -
Texas Instruments TPS25948 Bi-directional Power Delivery eFusesProvide a robust defense against overloads, short circuits, voltage surges, and reverse polarities.4/29/2024 -
Monolithic Power Systems (MPS) MP5042 2A 28V E-FusesThis device is designed to protect circuitry on the output from transients on the input.2/22/2024 -
Texas Instruments TPS25984 Stackable eFuses4.5V to 16V input range, 0.8mΩ RDS(on), 70A stackable eFuses with accurate and fast current monitor.1/31/2024 -
Texas Instruments TPS25983 Hot-Swap eFuses2.7V to 26V, 2.7mΩ, and 18A integrated hot-swap eFuses with current monitor and blocking FET driver.1/18/2024 -
Analog Devices Inc. LTC4287 Positive Hot Swap ControllerFor hot-swap applications that allow a board to be safely inserted & removed from a live backplane.12/12/2023 -
Monolithic Power Systems (MPS) MP5048A Hot-Swap Intelli-Fuse SolutionMonolithic, integrated controller/switch that contains a power MOSFET and circuitry.10/26/2023 -
STMicroelectronics STPM801 Hot Swap Voltage ControllerProvides integrated hot swap, soft start, and o-ring protections.5/23/2023 -
Analog Devices Inc. Controlador Hot-Swap positivo de alta potencia LTC4286Ofrece una solución integrada para aplicaciones hot-swap.4/6/2023 -
Texas Instruments TPS1641x Power & Current Limiting eFuseProvides integrated overcurrent, overvoltage, overtemperature protection, & IN-OUT short detection.3/6/2023 -
Texas Instruments TPS25961 100mΩ eFuseA highly integrated circuit protection and power management solution.2/1/2023 -
Monolithic Power Systems (MPS) MP5981 Hot-Swap Controller Solution ICMonolithic, integrated controller and switch that contains a high-side MOSFET and other circuitries.11/30/2022 -
Texas Instruments TPS25985 80A Stackable eFuse with Current Monitor4.5mm x 5mm packaged, integrated high-current circuit protection/power management solution.11/3/2022 -