Nuevos Resistores a través de orificio

Vishay / Sfernice RPWA 650 Thick Film Power Resistors feature 650W maximum rated power and a 6.2Ω to 1ΩM resistance range in a low-profile package with thick film deposited on ceramic. These high-power, non-inductive resistors offer easy assembly, self-calibrated pressure, a cold system without external radiation, and AEC-Q200 qualification (pending). The devices can be cooled with an auxiliary heatsink and include internal temperature monitoring via an NTC thermistor. The resin-filled case construction includes a cermet resistive element and alumina substrate, using materials that comply with UL 94V-0 standards. Vishay / Sfernice RPWA 650 Thick Film Power Resistors operate in a -55°C to +155°C temperature range.
-
Vishay Resistores de potencia de película gruesa RPWA 650650W power and 6.2Ω to 1ΩM resistance in a low-profile package with thick film deposited on ceramic.6/23/2026 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.4/28/2026 -
Bourns SM10 Through-Hole Wirewound ResistorsPrecision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.11/19/2025 -
Bourns Riedon™ PF2472 TO-247 Power ResistorsLow inductance series that utilizes thick film technology and comes in standard TO-247 packaging.8/19/2025 -
Bourns TFOS30-1-150T Thick Film on Steel ResistorsLow-profile devices featuring thick film printing on stainless steel.8/18/2025 -
Vishay RNC55 Metal Film ResistorsMIL-PRF-55182 qualified and offers a low noise rating of -40dB.7/25/2025 -
TE Connectivity Resistores fijos bobinados con fusible FWFUA special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.7/23/2025 -
Bourns UB Riedon™ Miniature Silicone Coated ResistorsDesigned to Mil-R-26/Mil-R-39007 power ratings and feature 0.02KΩ to 260KΩ resistances.1/9/2025 -
Bourns UW Riedon™ Ceramic Wirewound ResistorsOffer flameproof design with an optional built-in standoff and feature 2W to 15W power ratings.1/9/2025 -
Bourns UV Riedon™ Ceramic Wirewound ResistorsAvailable in 0.01kΩ to 91kΩ resistances, 2W to 10W power ratings, and are designed with low TCR.1/9/2025 -
Bourns UT Riedon™ High-Temperature Power ResistorsFeature 0.02kΩ to 320kΩ resistance range and superior pulse handling capabilities.1/9/2025 -
Bourns PWRx Wirewound ResistorsBoast a high power density and excellent pulse power characteristics with up to 10W high power.1/7/2025 -
Bourns MSR Riedon™ Current Sense ResistorsFeature 0.005Ω to 0.10Ω resistance range and 1W, 3W, or 5W power ratings.1/7/2025 -
Bourns MT Riedon™ Low Ohm Power ResistorsCoated wire wound devices with <10nH inductance and 1W to 5W power ratings.1/7/2025 -
Bourns PF2203 Riedon™ Thick Film ResistorsHighly stable resistors with 35W power ratings housed in the TO-220 package.12/27/2024 -
Vishay M49465 Military Wirewound ResistorsAxial lead resistors that feature precision power, low inductance, and are MIL-PRF-49465 qualified.11/13/2024 -
Vishay CMF Military RN Series Metal Film ResistorsMIL-R-10509 qualified to meet application requirements of defense, avionics, & aerospace industries.7/26/2024 -
Ohmite HSX High-Precision Hermetically Sealed ResistorsExhibits excellent long-term stability and moisture resistance even at high resistance values.2/14/2024 -
Vishay HML Miniature Thick Film ResistorsRugged plastic housing with a non-inductive design and dimensions of only 0.073" x 0.036".2/12/2024 -
TE Connectivity Resistores de alta potencia con carcasa de cemento Serie SQOfrecen alta resistencia de aislamiento, baja temperatura superficial y excelente TCR.11/7/2023 -
Ohmite MOX600 Thick Film Axial High Voltage ResistorsFeatures a 1000MΩ max resistance range and a 30KV max pulse voltage.10/20/2023 -
Vishay HVR25/37 Metal Film ResistorsConstructed of a homogenous metal alloy film on a high-grade ceramic body.5/26/2023 -
Ohmite OU & OUM Film Ceramic ResistorsCost-effective composite film resistors that are a suitable replacement for ceramic resistors.5/23/2023 -
TE Connectivity Resistencias antisobretensiones bobinadasFabricadas con materiales de alta calidad con revestimiento ignífugo.5/16/2023