Nuevos Filtros / Bobinas de modo común

TDK EP21 Flat-Wire Common-Mode Chokes are flat-wire double chokes designed for common-mode electromagnetic interference (EMI) filtering. These TDK surface-mount (SMD) chokes feature dimensions of 23.8mm length x 17.7mm width and heights of 21.6mm to 22.3mm. The EP21 series also features space-saving underbody termination and a four-pin design for enhanced mechanical reliability. These flat-wire double chokes can handle rated voltages of 48VAC or 80VDC and rated currents of 20.3A to 35A without derating up to +70°C. The TDK EP21 can be used as common-mode chokes for applications such as DC-DC converters or other low-voltage electromagnetic compatibility (EMC) protection circuits.
-
TDK Inductores de modo común de hilo plano EP21Flat-wire double chokes designed for common-mode EMI filtering.7/30/2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.7/2/2026 -
Würth Elektronik Filtros de modo común de alta tensiónHigh-voltage common mode chokes for automotive and power line EMI suppression.6/5/2026 -
Würth Elektronik Bobinas de choque de línea de potencia de modo común nanocristalinasHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.5/26/2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.3/24/2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.2/24/2026 -
TDK Inductores de modo común ACM12V-TL05AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.1/20/2026 -
TDK Bobinas de modo común de alto voltaje B82722V6Current-compensated ring core double chokes with a maximum voltage rating of 1250VDC.1/19/2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).12/30/2025 -
TE Connectivity Obturadores de modo común SMD serie RE100Designed for 250V applications and effective integration into automated manufacturing processes.12/5/2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.12/1/2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.11/5/2025 -
Bourns SRF1709 Common-Mode Choke2.5A current rating, 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C.10/21/2025 -
Vishay ICMS2321-10 Common Mode ChokesHigh current and high-voltage common mode chokes with SMD and THT terminal options.10/16/2025 -
Bourns 15323x High Power AC & DC ChokesDesigned for high-ripple applications and features 13A or 20A current and a wide temperature range.9/22/2025 -
Bourns SRF3225TAP Common Mode Chip InductorsOffers a compact size and shielded construction for low radiation.9/17/2025 -
Bourns SRF7038A Automotive Common Mode ChokesOffers AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C.9/15/2025 -
Bourns 15322x HPHR ChokesOffers a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH.8/4/2025 -
Bourns CCF1206 Multilayer Common Mode FiltersOffers reliable performance through composite co-fired materials.6/24/2025 -
Bourns SRF1209U4 Common-Mode Chip InductorsProvides high impedance over a high frequency range.6/2/2025 -
Fastron 1812CMF/E Common-Mode Filter Chip InductorsProtects differential signal paths from common-mode disturbances.2/25/2025 -
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode ChokesHigh efficiency and low power loss in a small, lightweight package designed for vertical mounting.1/23/2025 -
TDK Inductores de alta corriente SurfIND B82725S2xA0Feature approximately 0.6% to 1% stray inductance range for symmetrical interference suppression.12/31/2024 -
Vishay Common Mode ChokesSurface-mount package in range of sizes, including 0603, 0805, 1206, 1210, 1812, 2020, 5050, & 6050.12/20/2024 -
Vishay Bobinas de modo común de alta corriente ICM6050125VDC voltage range and wirewound ferrite in a 15mm x 13mm x 6mm SMD package.12/9/2024 -