onsemi NTTFD1D8N02P1E N-Channel MOSFET
onsemi NTTFD1D8N02P1E N-Channel MOSFET is a dual 25V, Power Clip, asymmetric device. This N-channel MOSFET features RDS(on) 4.2mΩ HS, 1.4mΩ LS, and 25VDSS drain−to-source voltage. The NTTFD1D8N02P1E MOSFET also features low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. This MOSFET is offered in a PQFN12 small footprint of 3.3mm x 3.3mm for a compact design. The NTTFD1D8N02P1E device is suitable for DC/DC converters and system voltage rails.Features
- Small footprint of 3.3mm x 3.3mm for compact designs
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Device is Pb-free and RoHS-compliant
Applications
- DC/DC converters
- System voltage rails
Dimension Drawing
Publicado: 2025-02-06
| Actualizado: 2025-03-05