SQJ951EPT1BE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs DUAL P-CHANNEL 30V 31,925In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 2 Channel 30 V 30 A 14 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 175 C 56 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFETs Dual P-Channel 30V AEC-Q101 Qualified 11,259In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerPAK-SO-8-4 P-Channel 2 Channel 30 V 30 A 14 mOhms - 20 V, 20 V 2.5 V 50 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel