Reel AC/DC Converters

Results: 1,028
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 229In Stock
300Expected 9/14/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 5.0 W (85-265 VAC) 114,134In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 60W 1700V 105In Stock
600On Order
Min.: 1
Mult.: 1
: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1,584In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 77,213In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31,499In Stock
Min.: 1
Mult.: 1
: 2,500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 52,642In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 91,849In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 35,951In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 8 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 187,541In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 68,512In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 37,451In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6.5 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC) 31,551In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 6 V 2.6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM 7,075In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % - 55 C + 125 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 75 W (85-265 VAC) 7,771In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT InSOP-24D 3 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC Converters NL, Int OL Switcher 3W 85-265\230 VAC 58,586In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG 20,567In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT Si ALTAIR04-900 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 43,130In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 30,977In Stock
Min.: 1
Mult.: 1
: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 93,548In Stock
Min.: 1
Mult.: 1
: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D 1,404In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-7 Si - 40 C + 125 C UCC28633 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2,558In Stock
Min.: 1
Mult.: 1
: 2,500

Si LNK36 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631D A 595- A 595-UCC28631D 2,841In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-7 Si - 40 C + 125 C UCC28631 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K 48,940In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-26-6 20 V Si 125 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2,389In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel