ADH700 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W 36-75Vin 50V@14A Half Brick 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 36 V 65 V 50 V 14 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C ADH700
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W 36-65Vin 28Vout 25A Half Brick NLog
192Expected 9/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 36 V 65 V 28 V 25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C ADH700
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W 36-75Vin 28V@25A Half Brick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 36 V 75 V 28 V 25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C ADH700
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W, 36 - 65Vin, Single, 28Vat25A, 95% Eff, 1/2 Brick Aluminum Substrate, Positive logic/Pin length: 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 700 W 36 V 65 V 28 V 25 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) + 85 C - 40 C ADH700
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W 36-65Vin 50Vout 14A Half Brick NLog Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 36 V 65 V 50 V 14 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C ADH700
Advanced Energy / Artesyn DC/DC Converters - Through Hole 700W, 36 - 65Vin, Single, 50Vat14A, 95% Eff, 1/2 Brick Aluminum Substrate, Positive logic/Pin length: 3.8mm Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192

Isolated 1 Output 700 W 36 V 65 V 50 V 14 A 2.25 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) + 85 C - 40 C ADH700