VP Series Power Inductors - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 9.9uH 1.6A 0.047ohms 195In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 9.9 uH 20 % 2.08 A 47 mOhms 1.6 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 3.8uH 1.73A 0.061ohms 1,591In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 3.8 uH 20 % 1.47 A 61 mOhms 1.73 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.1uH 1.95A 0.09ohms 288In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 4.1 uH 20 % 1.26 A 90 mOhms 1.95 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 5.3uH 2.95A 0.047ohms 97In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 5.3 uH 20 % 2.08 A 47 mOhms 2.95 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 63.2uH 0.1A 0.061ohms 400In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 63.2 uH 30 % 1.47 A 61 mOhms 100 mA - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.3uH 0.95A 0.057ohms 140In Stock
Min.: 1
Mult.: 1
: 140

Inductors / Transformers Unshielded 11.3 uH 20 % 950 mA 57 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 9.9uH 1.6A 0.047ohms 1,480In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 9.9 uH 20 % 1.6 A 47 mOhms 1.6 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10.6uH 0.76A 0.09ohms 236In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 10.6 uH 20 % 1.26 A 90 mOhms 760 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 78.4uH 0.1A 0.09ohms 230In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 78.4 uH 30 % 1.26 A 90 mOhms 100 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 0.97A 0.061ohms 400In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 6.8 uH 20 % 1.47 A 61 mOhms - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.2uH 0.59A 0.061ohms 478In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers 11.2 uH 20 % 1.47 A 61 mOhms 590 mA - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.8uH 1.37A 0.145ohms 98In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 3.8 uH 20 % 850 mA 145 mOhms 1.37 A - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.5uH 0.8A 0.145ohms 1In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 6.5 uH 20 % 850 mA 145 mOhms 800 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12.2uH 0.43A 0.145ohms 19In Stock
1,200Expected 12/21/2026
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 12.2 uH 20 % 850 mA 145 mOhms 430 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 89.6uH 0.06A 0.145ohms 5In Stock
1,200Expected 11/5/2026
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 89.6 uH 30 % 850 mA 145 mOhms 60 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.3uH 0.95A 0.057ohms 9In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 11.3 uH 20 % 1.7 A 57 mOhms 950 mA - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 3.4uH 4.59A 0.047ohms 124In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 3.4 uH 20 % 4.59 A 47 mOhms 4.59 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.3uH 3.63A 0.047ohms 70In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 4.3 uH 20 % 2.08 A 47 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 76.8uH 0.2A 0.047ohms 73In Stock
245On Order
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 76.8 uH 30 % 2.08 A 47 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 3.2uH 2.5A 0.09ohms
568Expected 2/11/2027
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 3.2 uH 20 % 1.26 A 90 mOhms 2.5 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 5.7uH 1.41A 0.09ohms
600Expected 11/5/2026
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 5.7 uH 20 % 1.26 A 90 mOhms 1.41 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.1uH 1.75A 0.057ohms
168Expected 11/10/2026
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 6.1 uH 20 % 1.7 A 57 mOhms 1.75 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 3.4uH 4.59A 0.047ohms
35Expected 1/18/2027
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 3.4 uH 20 % 2.08 A 47 mOhms 4.59 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 4.9uH 1.06A 0.145ohms Non-Stocked Lead-Time 19 Weeks
Min.: 600
Mult.: 600
: 600

Inductors / Transformers Unshielded 4.9 uH 20 % 850 mA 145 mOhms 1.06 A - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel
Eaton Electronics Power Inductors - SMD 4.5uH 1.46A 0.061ohms Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 4.5 uH 20 % 1.47 A 61 mOhms 1.46 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel