56 RF Modules

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 302In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
M5Stack RF Modules LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna 16In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 98In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm

Lime Microsystems RF Modules LimeSDR Mini 2.0 383In Stock
1,250Expected 10/21/2026
Min.: 1
Mult.: 1

Radio Modules 10 MHz to 3.5 GHz USB
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,421In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Analog Devices RF Modules Hi Isolation SPST Switch ModuleDC-20 GHz 3In Stock
Min.: 1
Mult.: 1

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz 5In Stock
Min.: 1
Mult.: 1

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 123In Stock
Min.: 1
Mult.: 1

USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1In Stock
Min.: 1
Mult.: 1

10 kHz to 2 GHz 28 VDC Bag
Carlo Gavazzi RF Modules USB NFC READER 88In Stock
Min.: 1
Mult.: 1

ACR NFC 45 Hz to 440 Hz 166 V 576 V + 60 C - 20 C 98 mm x 65 mm x 12.8 mm
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 6In Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz 2In Stock
2Expected 2/5/2027
Min.: 1
Mult.: 1

RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF 44In Stock
Min.: 1
Mult.: 1

2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Altech RF Modules Wireless PB receiver 4In Stock
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Altech RF Modules Wireless PB Transmiter 5In Stock
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
Min.: 1
Mult.: 1
2.4 GHz
Siemens RF Modules SCALANCE W721-1 RJ45
1In Stock
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount 191In Stock
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Texas Instruments RF Modules HDX Microreader SMD 69In Stock
Min.: 1
Mult.: 1
Max.: 5
No
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Telink RF Modules B80 Dongle 5In Stock
Min.: 1
Mult.: 1

USB Dongles
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band 5In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470In Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 400In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7In Stock
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk