CL- EEPROM

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,258In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 8,360In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 12,319In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44,063In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9,421In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,757In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,347In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 4,239In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3,707In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,887In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8,885In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8,078In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5,487In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,660In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3,294In Stock
Min.: 1
Mult.: 1
: 4,000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6,982In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,362In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,758In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,456In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6,825In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 8,780In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 6,589In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,936In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 15,663In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,208In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel