SMD Series Resettable Fuses - PPTC

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package / Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812 9,992In Stock
Min.: 1
Mult.: 1
: 2,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 6V 40A Imax 3,587In Stock
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0603 0.01A 0.5W SMD 4,824In Stock
20,000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4,000

SMD PCB Mount SMD/SMT 10 mA 60 V 30 mA 40 A 12 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0603 0.03A 0.5W SMD 15,832In Stock
4,000Expected 11/6/2026
Min.: 1
Mult.: 1
: 4,000

SMD PCB Mount SMD/SMT 30 mA 30 V 90 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD 11,843In Stock
Min.: 1
Mult.: 1
: 4,000

SMD PCB Mount SMD/SMT 80 mA 15 V 200 mA 40 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD 3,356In Stock
Min.: 1
Mult.: 1
: 1,000

SMD PCB Mount SMD/SMT 1.25 A 33 V 2.5 A 100 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 1812 2A 0.8W SMD 3,475In Stock
5,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD PCB Mount SMD/SMT 2 A 30 V 4 A 40 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60V 10A Imax 55,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60V 10A Imax 81,207In Stock
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 3,998In Stock
3,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,500

SMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 30V 40A Imax 14,462In Stock
18,000Expected 9/1/2026
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 750MA-HD 10A MAX 12,605In Stock
14,000Expected 9/23/2026
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A IMAX 18,886In Stock
42,155Expected 9/2/2026
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 1.1 A 30 VDC 2.2 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 33V 40A Imax 9,420In Stock
Min.: 1
Mult.: 1
: 1,500

SMD SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.8A 33V 40A Imax 10,131In Stock
30,000Expected 10/21/2026
Min.: 1
Mult.: 1
: 1,500

SMD SMD/SMT SMD/SMT 1.85 A 33 VDC 3.6 A 40 A 165 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2A 15V 40A Imax 18,240In Stock
Min.: 1
Mult.: 1
: 1,500

SMD SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.5A 15V 40A Imax 9,951In Stock
Min.: 1
Mult.: 1
: 1,500

SMD SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 6V 40A Imax 6,488In Stock
Min.: 1
Mult.: 1
: 2,000

SMD SMD/SMT SMD/SMT 3 A 6 VDC 6 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 5,297In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD SMD/SMT SMD/SMT 40 mA 24 VDC 200 mA 20 A 40 Ohms 0603 (1810 metric) - 40 C + 85 C 0.8 mm Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 2,252In Stock
20,000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4,000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 9V 0.2A 216In Stock
20,000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 3,993In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 8,111In Stock
Min.: 1
Mult.: 1
: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.5A PPTC SMD 0603 187In Stock
28,000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 14,110In Stock
20,000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel