NVMFWS004N10MCT1G

onsemi
863-VMFWS004N10MCT1G
NVMFWS004N10MCT1G

Mfr.:

Description:
MOSFETs PTNG 100V STD SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
100 V
138 A
3.9 mOhms
- 20 V, 20 V
4 V
48 nC
- 55 C
+ 175 C
164 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: NVMFWS004N10MC
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NVMFWS004N10MC Single N-Channel Power MOSFETs

onsemi NVMFWS004N10MC Single N-Channel Power MOSFETs provide a 138A continuous drain current, 3.9mΩ at 10V RDS(ON), and 100V drain-to-source voltage. The NVMFWS004N10MC is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.

In Stock: 2,988

Stock:
2,988 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$2.13 $21.30
$1.93 $193.00
$1.59 $795.00
$1.41 $1,410.00
Full Reel (Order in multiples of 1500)
$1.41 $2,115.00