NVMFS4C306NET1G

onsemi
863-NVMFS4C306NET1G
NVMFS4C306NET1G

Mfr.:

Description:
MOSFETs TRENCH 30V NCH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8FL
N-Channel
1 Channel
30 V
71 A
3.4 mOhms
20 V
2.1 V
26 nC
- 55 C
+ 175 C
36.5 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 28 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

In Stock: 1,490

Stock:
1,490 Can Ship Immediately
Factory Lead-Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 149
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.897 $8.97
$0.594 $59.40
Full Reel (Order in multiples of 1500)
$0.594 $891.00