PCA9534APW

595-PCA9534APW
PCA9534APW

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA9534A
SMD/SMT
TSSOP-16
8 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534A
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 90
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.22
Min:
1

Similar Product

Texas Instruments PCA9534APWR
Texas Instruments
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534APW