PCA9534APWR

Texas Instruments
595-PCA9534APWR
PCA9534APWR

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534A
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534A
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131
Can Ship Immediately
On Order:
4,000
Expected 8/28/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.22 $2.22
$1.64 $16.40
$1.49 $37.25
$1.33 $133.00
$1.26 $315.00
$1.21 $605.00
$1.15 $1,150.00
Full Reel (Order in multiples of 2000)
$1.13 $2,260.00
$1.10 $4,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.