CSD18563Q5AT

Texas Instruments
595-CSD18563Q5AT
CSD18563Q5AT

Mfr.:

Description:
MOSFETs 60V NCh NexFET Power MOSFET A 595-CSD185 A 595-CSD18563Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
60 V
100 A
6.8 mOhms
- 20 V, 20 V
1.7 V
15 nC
- 55 C
+ 150 C
116 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Development Kit: TPS40170EVM-597
Fall Time: 1.7 ns
Product Type: MOSFETs
Rise Time: 6.3 ns
Series: CSD18563Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 11.4 ns
Typical Turn-On Delay Time: 3.2 ns
Unit Weight: 86.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,400
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.60 $16.00
$0.955 $95.50
Full Reel (Order in multiples of 250)
$0.955 $238.75
$0.828 $414.00
$0.752 $752.00
$0.75 $1,875.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.95
Min:
1

Similar Product

Texas Instruments CSD18563Q5A
Texas Instruments
MOSFETs 60V N-Channel NexFET Power MOSFET A 595- A 595-CSD18563Q5AT