CSD17381F4T
Images are for reference only
See Product Specifications
See Product Specifications
595-CSD17381F4T
CSD17381F4T
Mfr.:
Description:
MOSFETs 30V N-Ch FemtoFET MO SFET A 595-CSD17381 A 595-CSD17381F4
MOSFETs 30V N-Ch FemtoFET MO SFET A 595-CSD17381 A 595-CSD17381F4
Datasheet:
Datasheet
Images
PCN
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Qualification of Amkor Philippines and JCAP China as an Alternate Assembly and Test site for Select Devices (PDF)
- Qualify 2mm pitch Carrier Tape for select DSBGA and uSIP Devices (PDF)
- Qualify 2mm pitch Carrier Tape for select DSBGA and uSIP Devices (PDF)
SPICE Models
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541290000
- USHTS:
- 8541210095
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- China
In Stock: 4,124
-
Stock:
-
4,124 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.50 | $1.50 | |
| $0.703 | $7.03 | |
| $0.541 | $54.10 | |
| Full Reel (Order in multiples of 250) | ||
| $0.541 | $135.25 | |
| $0.462 | $231.00 | |
| $0.45 | $1,125.00 | |
| $0.422 | $2,110.00 | |
| $0.415 | $4,150.00 | |
| $0.382 | $9,550.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1
Honduras
