TQM123KCX RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-TQM123KCXRFG
TQM123KCX RFG
Mfr.:
Description:
MOSFETs 100V, 0.17A, Single N-Channel Small-signal MOSFETs
MOSFETs 100V, 0.17A, Single N-Channel Small-signal MOSFETs
Datasheet:
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 16,928
-
Stock:
-
16,928 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.29 | $0.29 | |
| $0.126 | $1.26 | |
| $0.11 | $11.00 | |
| $0.081 | $40.50 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.07 | $210.00 | |
| $0.063 | $378.00 | |
| $0.053 | $477.00 | |
| $0.039 | $936.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
