STP270N4F3

STMicroelectronics
Not Assigned
STP270N4F3

Mfr.:

Description:
MOSFETs N-Ch, 40V-2.1ohms 160A

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
120 A
2.9 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
330 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 180 ns
Series: STP270N4F3
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Availability

Stock:
Not Available