STL28N60DM2

STMicroelectronics
511-STL28N60DM2
STL28N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
600 V
21 A
175 mOhms
- 25 V, 25 V
3 V
34 nC
- 55 C
+ 150 C
140 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: STL28N60DM2
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,231

Stock:
1,231 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.36 $5.36
$3.51 $35.10
$2.62 $262.00
$2.20 $1,100.00
$2.04 $2,040.00
Full Reel (Order in multiples of 3000)
$1.92 $5,760.00
$1.86 $11,160.00
9,000 Quote