STL100N8F7
Images are for reference only
See Product Specifications
See Product Specifications
511-STL100N8F7
STL100N8F7
Mfr.:
Description:
MOSFETs N-channel 80 V, 5.2 mOhm typ., 100 A STripFET F7 Power MOSFET in a PowerFLAT 5x6
MOSFETs N-channel 80 V, 5.2 mOhm typ., 100 A STripFET F7 Power MOSFET in a PowerFLAT 5x6
Datasheet:
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
3,000
-
Factory Lead-Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.15 | $3.15 | |
| $2.05 | $20.50 | |
| $1.42 | $142.00 | |
| $1.15 | $575.00 | |
| $1.10 | $1,100.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $1.03 | $3,090.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
