STI55NF03L

STMicroelectronics
511-STI55NF03L
STI55NF03L

Mfr.:

Description:
MOSFETs N-channel 30 V, 0.01 Ohm, 55 A, I2PAK STripFET II Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Tube
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Fall Time: 50 ns
Id - Continuous Drain Current: 55 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 60 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-262-3
Pd - Power Dissipation: 80 W
Product Type: MOSFETs
Qg - Gate Charge: 27 nC
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 10 mOhms
Rise Time: 400 ns
Series: STI55NF03L
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: - 16 V, 16 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 878

Stock:
878 Can Ship Immediately
Quantities greater than 878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$0.925 $9.25
$0.83 $83.00
$0.702 $351.00