STD5N95K3
Images are for reference only
See Product Specifications
See Product Specifications
511-STD5N95K3
STD5N95K3
Mfr.:
Description:
MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw
MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw
Datasheet:
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 6,491
-
Stock:
-
6,491 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.37 | $3.37 | |
| $2.04 | $20.40 | |
| $1.75 | $175.00 | |
| $1.53 | $765.00 | |
| $1.50 | $1,500.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $1.34 | $3,350.00 | |
| $1.29 | $6,450.00 | |
| 10,000 | Quote | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
