SL3407-TP

Micro Commercial Components (MCC)
833-SL3407-TP
SL3407-TP

Mfr.:

Description:
MOSFETs P-CHANNEL MOSFET, SOT-23-3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
P-Channel
1 Channel
30 V
4.3 A
49 mOhms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: SL3407
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8541100080
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

In Stock: 3,366

Stock:
3,366 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.382 $3.82
$0.242 $24.20
$0.152 $76.00
$0.133 $133.00
Full Reel (Order in multiples of 3000)
$0.117 $351.00