IXTP150N15X4

IXYS
747-IXTP150N15X4
IXTP150N15X4

Mfr.:

Description:
MOSFETs TO220 150V 150A N-CH HIPER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
150 A
7.2 mOhms
- 20 V, 20 V
2.5 V
105 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: X4-Class
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Supercharged Solutions for EV Charging Systems

Littelfuse application expertise has helped to engineer some of the most advanced systems for EV charging stations. Whether developing alternating current (AC) charging systems, which provide AC power to a vehicle’s on-board charger, or direct current (DC) fast chargers, which provide DC power to a vehicle’s battery system, Littelfuse can help designers meet three key goals of safety, efficiency, and reliability.

Ultra Junction MOSFETs

IXYS Ultra Junction MOSFETs feature low RDS(on) and low Qg in low inductance industry standard packages. These devices enable high power density, easy mounting, and space-saving opportunities. IXYS Ultra Junction MOSFETs are ideal solutions in SMPS, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics/servo controls.

In Stock: 141

Stock:
141 Can Ship Immediately
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.52 $10.52
$10.47 $104.70
$6.32 $3,160.00
$5.72 $5,720.00