IXFP26N65X2

IXYS
747-IXFP26N65X2
IXFP26N65X2

Mfr.:

Description:
MOSFETs TO220 650V 26A N-CH X2CLASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
26 A
130 mOhms
- 30 V, 30 V
5 V
45 nC
- 55 C
+ 150 C
460 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 9.5 S
Product Type: MOSFETs
Rise Time: 53 ns
Series: IXFP26N65X2
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2-Class HiPerFET™ Power MOSFETs

IXYS X2-Class HiPerFET™ Power MOSFETs are N-channel enhancement mode, avalanche-rated MOSFETs. The X2-Class MOSFETs offer high power density, space savings and are easy to mount. The MOSFETs are available in international standard packages, including TO-263, TO-220, and TO-247.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.04 $2,112.00
$6.75 $3,375.00