4211 Núcleos de ferrita

Resultados: 31
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Estilo de terminación Paquete / Cubierta Impedancia Corriente CC máxima Tolerancia Resistencia CC máxima Temperatura de trabajo mínima Temperatura de trabajo máxima Longitud Ancho Altura Empaquetado
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 180 Ohms 0.01 % 0.375 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 216 Ohms 0.015 % 0.45 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead ThruHole No disponible
4211 Ferrite Beads on Leads Axial 228 Ohms 0.025 % 0.545 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 61 Ohms 0.01 % 0.206 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 469 Ohms 0.02 % 0.65 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 50 Ohms 0.01 % 0.175 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead ThruHole
No
4211 Ferrite Beads on Leads Axial 187 Ohms 0.015 % 0.45 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 132 Ohms 0.02 % 0.3 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 103 Ohms 0.01 % 0.263 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 264 Ohms 0.025 % 0.545 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 325 Ohms 0.015 % 0.45 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita Axial Leaded Filter Bead Surface Mount EMI/RFI Suppressor No disponible
4211 Ferrite Beads on Leads Axial 82 Ohms 0.01 % 0.175 in 3.5 mm
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead ThruHole No disponible
4211 Ferrite Beads on Leads Axial 162 Ohms 0.025 % 0.375 in 3.5 mm Reel
Delevan Núcleos de ferrita Axial Leaded Filter Bead Thru-hole EMI/RFI Suppressor No disponible
4211 Ferrite Beads on Leads Axial 82 Ohms 0.01 % 0.206 in 3.5 mm
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 160 Ohms 0.02 % 0.35 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 109 Ohms 0.01 % 0.236 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 98 Ohms 0.01 % 0.206 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita Axial Leaded Filter Bead Surface Mount EMI/RFI Suppressor No disponible
4211 Ferrite Beads on Leads Axial 163 Ohms 0.025 % 0.545 in 3.5 mm
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 138 Ohms 0.02 % 0.35 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT
No
4211 Ferrite Beads on Leads Axial 105 Ohms 0.2 % 0.35 in 3.5 mm Reel, Cut Tape
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 90 Ohms 0.02 % 0.3 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 112 Ohms 0.01 % 0.375 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 73 Ohms 0.01 % 0.175 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 70 Ohms 0.01 % 0.236 in 3.5 mm Reel
Delevan Núcleos de ferrita EMI/RFI Suppressor Filter Bead SMT No disponible
4211 Ferrite Beads on Leads Axial 118 Ohms 0.02 % 0.3 in 3.5 mm Reel