Everlight Luces LED blancas

Resultados: 168
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Intensidad luminosa Flujo luminoso/Flujo Radiante Índice de rendimiento de color - CRI Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Longitud Ancho Altura Temperatura de trabajo mínima Temperatura de trabajo máxima Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Everlight Luces LED blancas 2835 SMD Wht LED 4000K 90CRI

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 180 mA 3.4 V 600 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Colorless 2.85 mm x 2.33 mm Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel

Everlight Luces LED blancas

White LEDs SMD/SMT White 36 mcd 120 deg 2 mA 2.9 V 110 mW 0.65 mm 0.375 mm 0.35 mm - 40 C + 85 C Colorless
Everlight Luces LED blancas 2835 SMD Wht LED 3000K 90CRI

White LEDs SMD/SMT 2835 Warm White 3000 K 70 lm 90 120 deg 180 mA 3.4 V 600 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Colorless 2.85 mm x 2.33 mm Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas 2835 SMD Wht LED 5000K 90CRI

White LEDs SMD/SMT 2835 Cool White 5000 K 76 lm 90 120 deg 180 mA 3.4 V 600 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Colorless 2.85 mm x 2.33 mm Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas 5630 SMD Wht LED 2700K 80CRI

White LEDs SMD/SMT 5630 Warm White 2700 K 31 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas 5630 SMD Wht LED 3000K 80CRI

White LEDs SMD/SMT 5630 Warm White 3000 K 32 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas 5630 SMD Wht LED 5000K 80CRI

White LEDs SMD/SMT 5630 Cool White 5000 K 34 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas 5630 SMD Wht LED 5700K 80CRI

White LEDs SMD/SMT 5630 Cool White 5700 K 34 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas Low-Mid Power PLCC

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 50 lm 80 120 deg 150 mA 3.5 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Colorless 2.85 mm x 2.33 mm Rectangular with Sidecut Water Clear 2835 Reel, Cut Tape, MouseReel
Everlight Luces LED blancas Cool White 5700K 150lm 700mA

White LEDs SMD/SMT Cool White 5700 K 150 lm 70 120 deg 700 mA 3.4 V 3 W 3.5 mm 3.5 mm 1.5 mm - 40 C + 100 C Colorless 2.37 mm Dome Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED blancas White 5700K 5600mcd 20mA

White LEDs SMD/SMT Cool White 5000 K to 6300 K 5.6 cd 120 deg 20 mA - 40 C + 85 C 4.96 mm x 3.96 mm Water Clear Reel
Everlight Luces LED blancas 2835 SMD Wht LED 6500K 90CRI

White LEDs SMD/SMT 2835 Warm White, Neutral White, Cool White 6500 K 76 lm 90 120 deg 180 mA 3.4 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Water Clear Reel
Everlight Luces LED blancas 5630 SMD Wht LED 4000K 80CRI

White LEDs SMD/SMT 5630 Neutral White 4000 K 33 lm 80 120 deg 180 mA 3 V 540 mW 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Colorless Rectangular with Sidecut Water Clear Reel
Everlight Luces LED blancas 5630 SMD Wht LED 6500K 80CRI

White LEDs SMD/SMT 5630 Warm White, Neutral White, Cool White 6500 K 33 lm 80 120 deg 180 mA 3 V 5.6 mm 3 mm 0.65 mm - 40 C + 85 C Water Clear Reel
Everlight Luces LED blancas 5mm(T-1 3/4) WHITE Cool

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 9000 mcd 20 deg 20 mA 3.6 V 5.8 mm 5 mm 8.6 mm - 40 C + 85 C Tinted 5 mm Dome Clear
Everlight Luces LED blancas Low-Mid Power PLCC

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 21 lm 80 120 deg 60 mA 3.6 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C 3.5 mm x 2.8 mm x 0.7 mm Rectangular Water Clear 2835 Reel
Everlight Luces LED blancas Low-Mid Power PLCC

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 22 lm 80 120 deg 60 mA 3.6 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C 3.5 mm x 2.8 mm x 0.7 mm Rectangular Water Clear 2835 Reel
Everlight Luces LED blancas 3809 PKG-PLCC-White

White LEDs SMD/SMT White 2.235 cd 120 deg 20 mA 3.45 V 110 mW 3.8 mm 0.9 mm 0.4 mm - 40 C + 85 C Colorless 3.8 mm x 0.9 mm Rectangular Water Clear Reel
Everlight Luces LED blancas
White LEDs SMD/SMT Neutral White 4000 K 750 lm 70 120 deg 180 mA 6.2 V - 40 C + 105 C Clear Round
Everlight Luces LED blancas Warm White 3000K

White LEDs SMD/SMT Warm White 3000 K 80 lm 75 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Dome Reel
Everlight Luces LED blancas Cool White 5000K

White LEDs SMD/SMT Cool White 5000 K 90 lm 70 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Colorless 2.4 mm Dome Water Clear Reel
Everlight Luces LED blancas Cool White 5700K

White LEDs SMD/SMT Cool White 5700 K 100 lm 70 110 deg 350 mA 2.65 V to 3.85 V 1 W 4.5 mm 3.05 mm 1.35 mm - 40 C + 100 C Dome Reel
Everlight Luces LED blancas Cool White 6500K 90lm 350mA

White LEDs SMD/SMT Cool White 6500 K 90 lm 70 120 deg 350 mA 3.4 V 1 W 3.5 mm 3.5 mm 1.5 mm - 40 C + 100 C Dome Reel
Everlight Luces LED blancas
White LEDs SMD/SMT Neutral White 4000 K 230 lm 70 120 deg 180 mA 6 V - 35 C + 105 C Clear Round
Everlight 67-21S/KK4C-H3030M42P32833Z6/2T
Everlight Luces LED blancas