Luces LED unicolor

Resultados: 11,431
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado Calificación
LITEON Luces LED unicolor Orange 615nm 1050mcd Clear Dome Lens 42,130En existencias
Min.: 1
Mult.: 1
Carrete: 1,500

Orange LEDs SMD/SMT 1210 (3224 metric) 615 nm Orange 20 mA 2 V 75 mW Colorless 1.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Luces LED unicolor Blue, 39.8lm 5,539En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

Blue LEDs SMD/SMT 1616 (4040 metric) 475 nm Blue 39.8 lm 350 mA 2.95 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Low Cost SMT Lamps,Red,23deg

Red LEDs SMD/SMT 621 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD
Broadcom / Avago Luces LED unicolor Green 4mm SMT Oval 50x100 Degrees

Green LEDs SMD/SMT 1717 (4242 metric) 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2, SMD,AlGaAs,Super Red

Red LEDs SMD/SMT PLCC-2 637 nm Super Red 20 mA 2.1 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Horticulture 0.5W 2835 Surface Mount LED

Horticulture LEDs SMD/SMT 2835 640 nm Deep Red 115 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 630nm 2.3mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yel

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 2 mA 1.8 V 17.5 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Green

Green LEDs Through Hole T-1 3/4 (5 mm) 570 nm Green 20 mA 2.2 V Colorless 5 mm Dome Water Clear HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor InGaN Green 15 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 16000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
Broadcom / Avago Luces LED unicolor Lamp Blue lue

Blue LEDs Through Hole T-1 (3 mm) 462 nm Blue 20 mA 3.2 V Colorless 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber AlInGaP Amb

Amber LEDs SMD/SMT PLCC-4 590 nm Amber 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt AlInGaP Amber

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Chip Top Mt AlInGaP Red

Red LEDs SMD/SMT 626 nm Red 20 mA 2.4 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange GaP Org

Orange LEDs SMD/SMT Side Looker 605 nm Orange 20 mA 1.9 V 60 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green n Grn

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Non-diffused 473nm 60mcd

Blue LEDs SMD/SMT Side Looker 473 nm Blue 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Hi-Eff Red

Red LEDs SMD/SMT Side Looker 621 nm Red 20 mA 2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
ams OSRAM Luces LED unicolor GH CSSPM1.24 11,197En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

640 nm Red 28 lm 350 mA 2.07 V 720 mW GH CSSPM1.24 Reel, Cut Tape, MouseReel
ROHM Semiconductor Luces LED unicolor RED FLANGED RED DIFFUSED LENS 19,610En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

Red LEDs Through Hole T-1 3/4 (5 mm) 650 nm Red 10 mA 2 V 60 mW Red 5 mm Dome Diffused SLR-56VR Reel, Cut Tape

Vishay Semiconductors Luces LED unicolor UVC Emitter 37 mW Radiant Power, Ultraviolet 879En existencias
Min.: 1
Mult.: 1
Carrete: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm Ultraviolet (UVC) 180 mA 7 V 24.3 mW Colorless Square Non-Diffused Reel, Cut Tape
LITEON Luces LED unicolor Red Clear 624nm 34,868En existencias
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 632 nm Red 20 mA 2 V 120 mW Colorless 5 mm Dome Water Clear Bulk