HSMF Serie Luces LED multicolor

Resultados: 33
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente
Broadcom / Avago Luces LED multicolor Red/Green Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 525 nm 120 deg 10 mA, 20 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Chip,Triclr,Top Mt,RGB

RGB LEDs SMD/SMT RGB Colorless
Broadcom / Avago Luces LED multicolor Chip,Biclr,Red/Grn

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 525 nm, 624 nm 140 deg, 150 deg 20 mA, 20 mA 2 V, 3.4 V 48 mW, 78 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Red/Amb Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Amber 626 nm, 590 nm 120 deg 20 mA 1.9 V, 1.9 V 72 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 632 nm, 570 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Yel/Ygrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Yellow-Green 585 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 632 nm, 523 nm 120 deg 20 mA, 20 mA 1.9 V, 3.4 V 72 mW, 78 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Org/YGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Yellow-Green 602 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip,Triclr, RGB

RGB LEDs SMD/SMT SMD-4 RGB 626 nm, 527 nm, 473 nm 150 deg 20 mA 2.4 V, 3.9 V, 3.9 V 48 mW, 78 mW, 78 mW Colorless 3.2 mm x 1.5 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Grn/Red Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Red/Grn/Blue Tri-Color

RGB LEDs SMD/SMT PLCC-4 RGB 626 nm, 525 nm, 470 nm 120 deg 20 mA 1.9 V, 3.4 V, 3.4 V 72 mW, 120 mW, 120 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Amber/Blue Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Blue 592 nm, 470 nm 120 deg 10 mA, 20 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT Red, Yellow-Green, Blue 626 nm, 572 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 2 V, 3.4 V 48 mW, 52 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT RGB 626 nm, 525 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Grn/Blue/Red Tri-Color

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 626 nm, 525 nm, 470 nm 135 deg, 130 deg, 125 deg 20 mA 1.9 V, 3.5 V, 3.5 V 48 mW, 78 mW, 78 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Grn/HER Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 626 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Grn/Yel Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 586 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor HER/YGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 626 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Org/EGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Green 602 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Red/Ygrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 637 nm, 569 nm 120 deg 20 mA 1.9 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor RGB Tri-Color

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 626 nm, 525 nm, 470 nm 100 deg, 145 deg, 145 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 1.1 mm x 1.5 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Chip,Triclr,Top Mt RGB

RGB LEDs SMD/SMT SMD-6 RGB 623 nm, 522 nm, 467 nm 130 deg, 150 deg, 150 deg 10 mA 2.4 V, 3.9 V, 3.9 V 39 mW, 48 mW, 78 mW Colorless 1.6 mm x 1.6 mm Square Clear
Broadcom / Avago Luces LED multicolor Grn/Yel Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 586 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Amber/Green Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Amber, Green 592 nm, 572 nm 170 deg 20 mA 1.9 V, 2.1 V 52 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Red/Amber Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Amber 626 nm, 592 nm 120 deg 20 mA 1.9 V, 1.9 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused