t2 Cable solar

Resultados: 35
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Indicador de cable Color del revestimiento Longitud del cable Trenzado Material de aislamiento Régimen de voltaje Material del conductor Temperatura máxima Diámetro exterior Serie Empaquetado
TE Connectivity / Raychem Cable solar 55A0111-12-0 635En existencias
5,000Se espera el 20/7/2026
Min.: 1
Mult.: 1

12 AWG Black 1 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C 2.62 mm 55A0111 Spool
TE Connectivity / Raychem Cable solar 55A0111-24-9
49,429En pedido
Min.: 1
Mult.: 1

24 AWG White 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C 55A0111 Spool
Belden Wire & Cable Cable solar 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 8.33 mm 38008
Belden Wire & Cable Cable solar 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.4 mm 38010
Belden Wire & Cable Cable solar 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.56 mm 38012
Belden Wire & Cable Cable solar 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.28 mm 38014
Belden Wire & Cable Cable solar 16AWG 1C XLPE 5000ft SPOOL BLACK

16 AWG Black 5000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 4.85 mm 38016
Belden Wire & Cable Cable solar 18AWG 1C XLPE 5000ft SPOOL BLACK

18 AWG Black 5000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 4.57 mm 38018
Belden Wire & Cable Cable solar 8AWG 1C XLPE 1000ft SPOOL BLACK

8 AWG Black 1000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Cable solar 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 8.89 mm 38108
Belden Wire & Cable Cable solar 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 7.16 mm 38110
Belden Wire & Cable Cable solar 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.32 mm 38112
Belden Wire & Cable Cable solar 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.02 mm 38114
Belden Wire & Cable Cable solar 18AWG 1C XLPE 5000ft SPOOL BLACK

18 AWG Black 5000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 5.31 mm 38118
Belden Wire & Cable Cable solar 8AWG STR XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 90 C 9.24 mm 38208
Belden Wire & Cable Cable solar 10AWG 1C XLPE 1000ft SPOOL BLACK

10 AWG Black 1000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 7.31 mm 38210
Belden Wire & Cable Cable solar 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 7.31 mm 38210
Belden Wire & Cable Cable solar 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.47 mm 38212
Belden Wire & Cable Cable solar 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.17 mm 38214
Belden Wire & Cable Cable solar 16AWG 1C XLPE 5000ft SPOOL BLACK

16 AWG Black 5000 ft 26 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.76 mm 38216
Belden Wire & Cable Cable solar 18AWG 1C XLPE 5000ft SPOOL BLACK

18 AWG Black 5000 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.46 mm 38218
Belden Wire & Cable Cable solar 8AWG 1C XLPE 5000ft SPOOL BLACK

8 AWG Black 5000 ft 133 x 29 Polyvinyl Chloride (PVC) 2 kV Tinned Copper + 90 C 9.24 mm 38308
Belden Wire & Cable Cable solar 10AWG 1C XLPE 5000ft SPOOL BLACK

10 AWG Black 5000 ft 105 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 7.92 mm 38310
Belden Wire & Cable Cable solar 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 7.24 mm 38312
Belden Wire & Cable Cable solar 14AWG 1C XLPE 5000ft SPOOL BLACK

14 AWG Black 5000 ft 41 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.52 mm 38314