Disyuntores y accesorios

Tipos de Disyuntores y accesorios

Cambiar Vista por categorías
Resultados: 156,941
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
L-Com MPR-SS
L-Com Accesorios de disyuntores MPR SURGE SUPPRESSOR 4En existencias
Min.: 1
Mult.: 1
AIRPAX IELHK11-1REC4-61-2.00-AE-01-V
AIRPAX Disyuntores Cir Brkr,HydMag 1En existencias
Min.: 1
Mult.: 1
AIRPAX IALN111-1-72-50.0-E
AIRPAX Disyuntores Cir Brkr,HydMag 1En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p 10En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 31En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 39En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 0.2A 1En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 2A 1En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores 1077, 1P, DM, 277VAC/65VDC,T1, 1NC AUX, 20A 1En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 49En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 21En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 44En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0M1-H131-10A94 1En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores 1077, 2P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 20A 1En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 3En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 18En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9En existencias
Min.: 1
Mult.: 1
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6En existencias
Min.: 1
Mult.: 1