ams OSRAM OSCONIQ® S 3030 Family

ams OSRAM OSCONIQ® S 3030 Family is designed for indoor professional lighting applications. The ams OSRAM OSCONIQ® S 3030 feature a package that harnesses the power of sapphire flip chip technology for performance and reliability. Its standardized form factor seamlessly facilitates drop-in replacements for convenience and efficiency.

Features

  • White SMT package
  • 120° (Lambertian emitter) Typ. radiation
  • 2200K to 6500K color temperature
  • CRI
    • 70 (min.)
    • 80 (min.)
    • R9: 0 (min.)
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
  • Stable deep dimming at low driving current from 1mA
  • Luminous Flux
    • Typ. 41.1lm @ 5000K
    • Typ. 38.6lm @ 4000K
  • Luminous efficacy
    • Typ. 234lm/W @ 5000K
    • Typ. 220lm/W @ 4000K
  • Typ. 3.15umol/J @ 5000K photon flux efficacy
  • Typ 0.552umol/s @ 5000K photon flux

Applications

  • General lighting
  • Agriculture and horticulture
  • Indoor lighting
  • Outdoor and industrial lighting
Publicado: 2023-07-12 | Actualizado: 2025-06-27