ams OSRAM OSCONIQ® S 5050 LEDs
ams OSRAM OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. These OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards. This significantly improves the appropriateness for outdoor professional lighting. The QFN cast 5050 LEDs are ideally used in indoor, outdoor, and industrial lighting applications such as streetlights, floodlights, and high-bay fixtures.
Features
- 120° viewing angle (Lambertian emitter)
- 1800K to 6500K color temperature range
- White SMT package with colored diffused resin
- 70 Color Rendering Index (CRI) (minimum)
- 8kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 234lm (typical) luminous flux @ 4000K
- 238lm/W (typical) luminous efficacy @ 4000K
- -40°C to 105°C operating temperature range
- 800mA (maximum) forward current
Applications
- Indoor lighting
- Outdoor lighting
- Industrial lighting
Dimensions Drawing
View Results ( 53 ) Page
| N.º de artículo | Hoja de datos | Flujo luminoso/Flujo Radiante | Longitud de onda/Color de temperatura | If - Corriente directa | Vf - Tensión directa | Índice de rendimiento de color - CRI | Ángulo de visualización | Dimensiones de lentes | Forma de lentes | Estilo de montaje | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| GW Q9LR35.PM-M6N5-XX53-1 | ![]() |
230 lm | 5000 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M4N3-XX57-1 | ![]() |
210 lm | 3000 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-L8M8-XX512-1 | ![]() |
160 lm | 1800 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M5N4-XX51-1 | ![]() |
220 lm | 6500 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M4N1-XX58-1 | ![]() |
210 lm | 2700 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M6N5-XX55-1 | ![]() |
230 lm | 4000 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M2N1-XX510-1 | ![]() |
190 lm | 2200 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M5N3-XX56-1 | ![]() |
220 lm | 3500 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| GW Q9LR35.PM-M5N4-XX52-1 | ![]() |
220 lm | 5700 K | 180 mA | 5.45 V | 70 | 120 deg | 4.6 mm x 4.6 mm | Square | SMD/SMT | Y |
| Q65113A4753 | ![]() |
3000 K | Y |
Publicado: 2025-06-27
| Actualizado: 2026-06-19