Analog Devices Inc. ADPL44002 Evaluation Boards

Analog Devices Inc. ADPL44002 Evaluation Boards are designed to evaluate the performance of the ADPL44002 Low-Dropout (LDO) linear regulator. These boards can be configured with a jumper for fixed output versions of the ADPL44002 regulator that include a SENSE/ADJ pin connected directly to the output. The ADPL44002 evaluation boards use the adjustable version of the ADPL44002 regulator. These boards operate from a 3.8V to 40V input voltage range and deliver a 3.3V output voltage. The ADPL44002 evaluation boards are used in used in healthcare, communications, infrastructure, and medical applications.

Features

  • 3.8V to 40V input voltage range
  • Resistor programmed 3.3V output voltage
  • 200mA maximum output current
  • Jumper connects the SENSE/ADJ pin to the output through a resistor divider or directly
  • Jumper turns the regulator ON or connects the EN pin to a connector to turn the regulator ON or OFF externally
  • Component placeholders for an RC network that can reduce noise when the SENSE/ADJ pin connects to the output through a resistor divider
  • VIN, VOUT, and GND test points for regulation and dropout voltage monitoring
  • Component placeholder for a soft-start capacitor and SS test point for soft-start voltage monitoring - LFCSP package evaluation board only
  • 6-lead 2mm x 2mm LFCSP package or a 5-lead TSOT package

Applications

  • Medical and healthcare
  • Communications
  • Infrastructure
  • Industrial and instrumentation
Publicado: 2025-01-27 | Actualizado: 2025-02-25