ATTINY88-MMH

Microchip Technology
556-ATTINY88-MMH
ATTINY88-MMH

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU AVR 8KB, 64B EE 12MHz 512B SRAM, 5V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
8 kB
512 B
VQFN-28
12 MHz
10 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATtiny88
Tray
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Tamaño de ROM de datos: 64 B
Tipo de Rom de datos: EEPROM
Tipo de interfaz: 2-Wire, I2S, SPI
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 6 Channel
Cantidad de temporizadores/contadores: 2 Timer
Serie de procesadores: tinyAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 490
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
Peso de la unidad: 40.600 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

picoPower® Microcontrollers

Microchip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.

En existencias: 2,765

Existencias:
2,765 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.13 $1.13
$1.07 $26.75
$1.01 $101.00
$1.00 $250.00
$0.99 $485.10
$0.989 $969.22
$0.95 $5,120.50

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$1.25
Mín.:
1

Producto similar

Microchip Technology ATTINY88-MMHR
Microchip Technology
Microcontroladores de 8 bits - MCU AVR 8KB FLSH 64B EE 512B 12MHz NiPdAu