Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers

Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers are entry-level AVR LA MCUs built for capacitive touch interface and low-power embedded applications. The devices utilize an AVR CPU with a hardware multiplier, running at clock speeds up to 20MHz, and are available in 14-, 20-, 28-, and 32-pin package options.

The AVR LA family combines flexible low-power architecture with an Event System, accurate analog subsystems, advanced digital peripherals, and a Peripheral Touch Controller. The Microchip AVR LA AVR32LA14/20/28/32 MCUs support capacitive touch buttons, sliders, wheels, and 2D surfaces with Driven Shield+ and Boost Mode technologies, helping designers create responsive touch-based interfaces across compact embedded systems.

The MCUs are ideal for wearable devices, consumer electronics, home automation, industrial and medical equipment controls, battery-powered sensors, and automotive HMI applications. The AVR LA supports a wide operating voltage range, integrated serial communication interfaces, configurable custom logic, and AEC-Q100 Grade 1 and functional safety-ready design support.

Features

  • AVR CPU with single-cycle I/O register access, two-level interrupt controller, and two-cycle hardware multiplier
  • Flexible low-power architecture with Idle, Standby, and Power-Down sleep modes
  • Peripheral Touch Controller with Driven Shield+ and Boost Mode technologies for capacitive touch buttons, sliders, wheels, and 2D surfaces
  • Four-channel Event System for CPU-independent and predictable inter-peripheral signaling
  • Configurable Custom Logic with programmable Look-up Tables
  • Integrated system monitoring with Power-On Reset, Brown-out Detector, and Voltage Level Monitor
  • High-precision internal oscillator with auto-tuning for improved internal oscillator accuracy
  • Serial communication support via USART, SPI, and I2C-compatible TWI interfaces
  • Program and Debug Interface Disable support
  • AEC-Q100 Grade 1 and functional safety-ready design support

Applications

  • Wearable devices, including smart watches, fitness bands, and health monitors
  • Consumer electronics, including remote controls, headphones, and earbuds
  • Home automation, including touch panels and smart appliances
  • Industrial and medical device touch interfaces for equipment control and diagnostic devices
  • Battery-powered sensors, including IoT devices and key fobs
  • Automotive Human-Machine Interface applications

Specifications

  • Clock speed of up to 20MHz
  • Supply voltage range of 1.62V to 5.5V
  • Memory
    • 32KB In-System Programmable Flash memory with true read-while-write operation
    • 2KB SRAM
    • 512B EEPROM
    • 64B User Row in nonvolatile memory
    • 64B Boot Row in nonvolatile memory
  • Write/erase endurance
    • Flash endurance of 10,000 cycles
    • EEPROM endurance of 100,000 cycles
  • Data retention of 40 years at 55°C
  • Clock options
    • High-precision internal oscillator with selectable frequency of up to 20MHz
    • Internal ultra-low-power 32.768kHz oscillator
    • External 32.768kHz crystal oscillator
    • External clock input
  • Peripheral set
    • Two 16-bit Timer/Counters type B with capture and signal measurement capabilities
    • One 16-bit Timer/Counter type E with three compare channels for PWM and waveform generation
    • One 16-bit Real-Time Counter
    • One USART with RS-485, LIN Host/Client, RTS/CTS hardware handshaking, and SPI Host protocol support
    • One Host/Client SPI interface
    • One TWI interface with dual address match and I2C-compatible Standard mode, Fast mode, and Fast mode Plus support
    • One analog comparator
    • One 10-bit, 166ksps ADC
  • Peripheral Touch Controller support for up to 27 PTC pins for self-capacitance and mutual-capacitance channels
  • Package pin-count options of 14, 20, 28, and 32 pins

Block Diagram

Microchip Technology AVR® LA AVR32LA14/20/28/32 Microcontrollers
Publicado: 2026-07-21 | Actualizado: 2026-07-24