Vishay / Sprague TH Series Surface Mount Capacitors

Vishay / Sprague TH Series Surface Mount Capacitors feature an operating temperature up to 150°C with 50% voltage derating and high reliability and are 100% surge current tested. RoHS compliant terminations are available, along with standard case sizes.  RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes. The Vishay / Sprague Solid Tantalum Surface Mount Capacitors TH Series can be used in automotive, industrial, and oil/petroleum applications.

Features

  • TH3 Features 
    • Operating temperature up to +150°C with 50% voltage derating
    • High reliability
    • RoHS-compliant terminations available: Matte tin (all cases) or gold (D/E cases)
    • Standard EIA 535BAAC case sizes (A through E)
    • AEC-Q200 qualified
    • 100% surge current tested (B, C, D, and E case sizes)
    • Compliant to RoHS Directive 2002/95/EC
    • Moisture Sensitivity Level (MSL) 1
  • TH4 Features
    • Operating temperature up to +175°C with 50% voltage derating
    • High reliability
    • RoHS-compliant matte tin terminations available
    • Standard EIA 535BAAC case sizes (A through E)
    • AEC-Q200 qualified
    • 100% surge current tested
    • Compliant to RoHS Directive 2002/95/EC
  • TH5 Features
    • 21V application voltage at +200°C
    • Operating temperature up to +200°C
    • 500h continuous operation at VR
    • Gold plated terminations
    • Standard EIA 535BAAC case size (E)
    • 100% surge current tested
    • Compliant to RoHS Directive 2002/95/EC
    • Moisture Sensitivity Level (MSL) 1

Applications

  • Automotive
  • Industrial controls
  • Oil / Petroleum applications
  • Safety critical industrial tools and products
  • High temperature sensing and drilling systems

Infographic

Infographic - Vishay / Sprague TH Series Surface Mount Capacitors
Publicado: 2011-11-08 | Actualizado: 2023-07-18