Vishay / Dale PTF High Stability Metal Film Resistors

Vishay / Dale PTF High Stability Metal Film Resistors provide a low temperature coefficient of resistance along with a low noise and voltage coefficient. These high precision and stability resistors are designed to precisely balance circuits and can replace wirewound bobbins. The proprietary epoxy coating provides superior moisture protection. Additional features of Vishay / Dale PTF High Stability Metal Film Resistors include good high-frequency characteristics, 15Ω to 1MΩ resistance range, and 0.05W, 0.125W, and 0.25W power ratings.

Features

  • High precision and stability
  • Low temperature coefficient of resistance
  • Low noise and voltage coefficient
  • Good high-frequency characteristics
  • Used to precisely balance circuits
  • Can replace wirewound bobbins
  • Proprietary epoxy coating provides superior moisture protection

Specifications

  • 0.05W, 0.125W, and 0.25W power ratings
  • 200V, 300V, and 500V max. limiting element voltage
  • ±5ppm/°C, ±10ppm/°C, ±15ppm/°C temperature coefficient
  • 15Ω to 1MΩ resistance range

Dimensions

Vishay / Dale PTF High Stability Metal Film Resistors
Publicado: 2022-07-18 | Actualizado: 2022-08-01