Texas Instruments TPS770 LDO Linear Voltage Regulators

Texas Instruments TPS770 Low-Dropout (LDO) Linear Voltage Regulators offer the benefits of low dropout voltage, ultra-low power operation, and miniaturized packaging. Compared to conventional LDO regulators, these regulators feature low dropout voltages and ultra-low quiescent current. The TPS770 devices are offered in a 5-terminal small outline integrated-circuit SOT-23 package, ideal for where board space is at a premium and micropower operations.

A combination of new process innovation and circuit design has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. The dropout voltage is very low because the PMOS pass element behaves as a low-value resistor, typically 35mV at 50mA of load current (TPS77050), and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, it is stable over the entire range of output load current (0mA to 50mA), and the quiescent current is ultra-low (28uA maximum). Intended for use in portable systems such as cellular phones and laptops, the ultra-low dropout voltage feature and ultra-low power operation significantly increase the system's battery operating life.

The Texas Instruments TPS770 also reduces quiescent current to 1uA, typically at TJ = 25°C, with a logic-enabled sleep mode to shut down the regulator. The TPS770 is offered in 1.2V, 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, and 5V fixed-voltage versions and a variable version (programmable over the 1.2V to 5.5V range).

Features

  • 50mA low-dropout regulator
  • Available in 1.2V, 1.5V, 1.8V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V, and 5V fixed-output and adjustable versions
  • Only 17uA quiescent current at 50mA
  • 1uA quiescent current in standby mode
  • Dropout voltage is typically 35mV at 50mA
  • Over-current limitation
  • -40°C to 125°C operating junction temperature range
  • 5-pin SOT-23 (DBV) package

Functional Block Diagrams

Videos

Publicado: 2025-01-17 | Actualizado: 2025-06-06