Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM)
Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM) is an application-level evaluation module that showcases the powerful power delivery features of the TPS274C65, an industrial high-side switch. The Texas Instruments TPS274C65EVM is meant to mimic a real-world industrial end application. The features include an integrated TM4C Arm® Cortex®-M4F microcontroller, digital isolation, multiple high-side switches connected to the MCU via SPI, and a compact layout design with limited test points.Features
- Two TPS274C65 65mΩ quad-channel industrial high-side switches placed in an addressable SPI configuration
- Integrated TM4C123 Arm® Cortex®-M4F microcontroller with USB host interface
- Full-featured and lightweight Windows host GUI for device configuration and monitoring
- Complete digital isolation from digital and high-current rails using the ISO7763DWR reinforced isolation device
Kit Contents
- TPS274C65USBEVM evaluation module
- USB cable
Applications
- Industrial PLC systems
- Digital output modules
- IOLink master ports
- Sensor supplies
Board Layout
Publicado: 2024-04-19
| Actualizado: 2024-04-29