Texas Instruments LM74930Q1EVM Evaluation Module

Texas Instruments LM74930Q1EVM Evaluation Module is designed to quickly and easily demonstrate the performance of the LM74930-Q1 ideal diode controller. The LM74930-Q1 features power path ON/OFF control, overcurrent, short-circuit, and overvoltage protection. Additionally, the device supplies a broad input supply of 4V to 65V, enabling security and control of 12V and 24V automotive battery-powered ECUs.

The TI LM74930Q1EVM displays how the LM74930-Q1 controls two back-to-back N-channel power MOSFETs to mimic an ideal diode rectifier with a surge stopper, circuit breaker, and overvoltage protection.

Features

  • Reverse current blocking feature required for ORing application
  • Input reverse battery protection
  • Drives external back-to-back N-Channel MOSFETs in common source configuration
  • Surge protection against transients like 200V unsuppressed load dump
  • Adjustable overcurrent and short circuit protection
  • Analog current monitor output with 10% accuracy (IMON)
  • Adjustable overvoltage and undervoltage
  • MODE pin to allow bi-directional current flow (MODE = Low)

Applications

  • 12V/24V automotive reverse battery protection
  • Industrial transport
  • Redundant power supply ORing

Specifications

  • 4V to 65V input range
  • 4A and 6A adjustable overcurrent protection using on-board jumpers
  • Programmable circuit breaker timer
  • Load current monitoring output
  • Programmable auto-retry and latch options
  • LED for fault indication
  • LED indication for output ON/OFF detection

Layout

Texas Instruments LM74930Q1EVM Evaluation Module

Setup With Test Equipment

Application Circuit Diagram - Texas Instruments LM74930Q1EVM Evaluation Module
Publicado: 2024-01-30 | Actualizado: 2024-02-08