Texas Instruments DLPC23xS-Q1 DLP® Automotive DMDs

Texas Instruments DLPC23xS-Q1 DLP® Automotive DMDs are part of the DLP5530S-Q1 chipset used for interior display applications with a functional safety requirement. The DLP5530S-Q1 chipset includes a 0.55” DMD and the TPS99000S-Q1 System Management and Illumination controller. DMDs integrate an embedded processor with error code correction (SECDED ECC), enabling host control, real-time feedback, on-chip diagnostics, and system monitoring functions. An on-chip SRAM is included to remove the requirement for external DRAM. These DMDs, combined with the TPS99000S-Q1, support high dynamic range dimming of over 5000:1 for HUD applications. The Sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

The DLPC23xS-Q1 DMDs are AEC-Q100 qualified for automotive applications. These DMDs are used in digital clusters, navigation, infotainment windshield systems, and wide-field-of-view and augmented reality Head-Up Displays (HUDs).

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified
    • Device temperature grade 2 (–40°C to +105°C ambient operating temperature)
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Functional safety quality-managed
    • Documentation available to aid the ISO 26262 functional safety system design up to ASIL-B
  • Video processing
    • Scales input image to match DMD resolution
    • Bezel adjustment up ±50% vertical image position and ±10% horizontal, reducing the need for mechanical alignment (HUD)
    • Support for pixel doubling or quadrupling to allow low-resolution video input
    • Gamma correction
  • No external RAM is required; internal SRAM for image processing
  • 600MHz Sub-LVDS DMD interface for low power and emission
  • Embedded processor with error correction (ECC)
    • On-chip diagnostic and self-test capability
    • System diagnostics, including temperature monitoring, device interface monitoring, and photodiode monitoring
    • Integrated management of smooth dimming
    • Configurable GPIO
  • Spread-spectrum clocking for reduced EMI
  • Video input interface
    • Single OpenLDI (FPD-Link I) port up to 110MHz
    • 24-bit RGB parallel interface up to 110MHz
  • Configurable host control interface
    • Serial peripheral interface (SPI) 10MHz
    • I2C (400 kHz)
    • Host IRQ signal to provide real-time feedback for critical system errors
  • Interface to TPS99000S-Q1 system management and illumination controller

Applications

  • Wide field of view and augmented reality head-up display (HUD)
  • Digital cluster, navigation, and infotainment windshield displays

Block Diagram

Texas Instruments DLPC23xS-Q1 DLP® Automotive DMDs
Publicado: 2020-12-18 | Actualizado: 2025-05-08